Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2207-H-RC
Newark Part No.63K3679
Product Range2200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.350 |
| 500+ | $2.140 |
| 1000+ | $1.890 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 128
Multiple: 64
$300.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2207-H-RC
Newark Part No.63K3679
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance33µH
RMS Current (Irms)7.4A
DC Resistance Max0.02ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
7.4A
Inductance Tolerance
± 15%
Inductance
33µH
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate