Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2206-V-RC
Newark Part No.63K3678
Product Range2200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.420 |
| 500+ | $2.280 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 154
Multiple: 77
$372.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2206-V-RC
Newark Part No.63K3678
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance27µH
RMS Current (Irms)9.8A
DC Resistance Max11mohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
9.8A
Inductance Tolerance
± 15%
Inductance
27µH
DC Resistance Max
11mohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate