Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-680-H-RC
Newark Part No.86K7053
Product Range2200LL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
Price for:Each
Minimum: 648
Multiple: 108
$2,002.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200LL-680-H-RC
Newark Part No.86K7053
Product Range2200LL Series
Technical Datasheet
Product Range2200LL Series
Inductance68µH
RMS Current (Irms)7.6A
DC Resistance Max0.022ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2200LL Series
RMS Current (Irms)
7.6A
Inductance Tolerance
± 15%
Inductance
68µH
DC Resistance Max
0.022ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate