Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2100HT-100H-RC
Newark Part No.86K6797
Product Range2100HT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.360 |
| 500+ | $2.060 |
| 1000+ | $1.950 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 200
Multiple: 100
$472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2100HT-100H-RC
Newark Part No.86K6797
Product Range2100HT Series
Technical Datasheet
Product Range2100HT Series
Inductance10µH
RMS Current (Irms)9.9A
DC Resistance Max0.012ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2100HT Series
RMS Current (Irms)
9.9A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
0.012ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate