Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-4R7M-RC
Newark Part No.63K3394
Product Range1140 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.670 |
Price for:Each
Minimum: 140
Multiple: 70
$1,213.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-4R7M-RC
Newark Part No.63K3394
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)28.1A
Saturation Current (Isat)80A
DC Resistance Max3mohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
28.1A
DC Resistance Max
3mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate