Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-122K
Newark Part No.28C9400
Product Range1140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-122K
Newark Part No.28C9400
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)5.5A
DC Resistance Max0.232ohm
Inductance Tolerance± 10%
SVHCLead
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.5A
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
5.5A
DC Resistance Max
0.232ohm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate