Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoRPK87
Newark Part No.89C2896
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.460 |
Price for:Each
Minimum: 1
Multiple: 1
$49.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoRPK87
Newark Part No.89C2896
Technical Datasheet
Enclosure Material-
External Height - Metric88.9mm
External Width - Metric25.4mm
For Use WithPower Vector Amplifiers
External Height - Imperial3.5"
External Width - Imperial1"
Product Range-
SVHCTo Be Advised
Product Overview
The RPK87 is a Rack Mounting Kit suitable for power vector amplifier. The amplifier is mounted in 19-inch racks using the rack mounting kit. After having attached the rack ears, place the amplifier into the rack and secure it to the rack with appropriate hardware.
Applications
Power Management, Industrial
Technical Specifications
Enclosure Material
-
External Width - Metric
25.4mm
External Height - Imperial
3.5"
Product Range
-
External Height - Metric
88.9mm
For Use With
Power Vector Amplifiers
External Width - Imperial
1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate