Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOGM-300NE-04P-CCopy
Newark Part No.12P6772
Product RangeOGM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $20.180 |
| 100+ | $19.190 |
| 250+ | $18.500 |
| 500+ | $17.900 |
| 1000+ | $17.510 |
Price for:Each
Minimum: 30
Multiple: 30
$605.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOGM-300NE-04P-CCopy
Newark Part No.12P6772
Product RangeOGM Series
Technical Datasheet
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11mm
Rated Current25A
Rated Voltage300V
Product RangeOGM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11mm
Rated Voltage
300V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Rated Current
25A
Product Range
OGM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
