Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoLBH240AE-H-ST
Newark Part No.53K8278
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLBH240AE-H-ST
Newark Part No.53K8278
Technical Datasheet
Convert From10-/100 Mbps Copper
Convert To100-Mbps Multimode Fiber
Product Range-
SVHCTo Be Advised
Product Overview
Hardened Heavy-Duty Edge Switch, (4) 10/100 Copper + (2) Fiber Ports, Multimode, 100–240-VAC with IEC, ST
- Suitable for the office, the factory, even the outdoors
- Feature 6-ports to expand network
- Support VLAN tagging and spanning tree passthrough
- Include link-loss-learn (LLL) feature for fast network recovery
- Tough steel case
- Feature two fibre ports and four copper ports to expand your network
- RJ-45 ports support auto negotiation, so easily attach any 10 or 100Mbps device
- Support both half- and full-duplex operation
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision
Technical Specifications
Convert From
10-/100 Mbps Copper
Product Range
-
Convert To
100-Mbps Multimode Fiber
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate