Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoLBH100A-H-ST
Newark Part No.36J9675
Product RangeLBH Series
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLBH100A-H-ST
Newark Part No.36J9675
Product RangeLBH Series
Technical Datasheet
Convert From10-/100-Mbps Copper
Convert To100-Mbps Fiber
Product RangeLBH Series
SVHCTo Be Advised
Product Overview
Compact industrial Fast Ethernet switch with 2 10/100 Mbps RJ45 ports and 1 100BASE-FX port. The switch has panel mounting with 100-240VAC input. The fiber interface is 1300nm, MM, ST, with 2km range.
- One 100-Mbps fiber port and two 10-/100-Mbps RJ45 switch ports.
- Fiber interface is MM, ST, 2km range.
- Suitable for dusty or dirty environments with a temperature range between -13 and +140º F (-25 to +6
- 100-240VAC power input.
- Includes panel mount kit.
Technical Specifications
Convert From
10-/100-Mbps Copper
Product Range
LBH Series
Convert To
100-Mbps Fiber
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
