Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
Multiplatform model handles PC, Sun, Mac, & select UNIX machines at same time! Mix platforms in single installation. Ideal for nearly every application. Performs mouse conversion so you can mix. Flash-ROM upgradable.
- Optimized for use with audio applications! Just use standard or coax audio cables.
- Multiplatform! Supports PC, Sun®, Mac®, and select UNIX servers.
- For use in server installations the include the latest blade servers.
- Highly durable and reliable computer and user-cable connections.
- Also available in mini and full chassis, as well as 4-, 8-, 12-, and 16-port versions.
- On-screen menus and security.
- Cable distances of up to 100 feet (30.4 m) without additional extension products.
- Mouse conversion, so you can mix PS/2, USB, and serial mice, as well as Sun and Mac mice.
- Flash-ROM upgradable.
- Premium video resolution.
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
-
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate