Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $430.440 |
Price for:Each
Minimum: 1
Multiple: 1
$430.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC1027ACopy
Newark Part No.16J7188
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The USB to RS232 converter allows you to connect a non-USB RS232 DB9 device to your USB bus. You can use this Intelligent USB-to-serial converter in point-of-sale settings, for mobile computing in the field, or any place you require I/O expansion.
- Enables you to add a serial port to your PC, laptop, Thin client, or server via a single USB port.
- An easy, economical alternative to installing a serial board in your PC.
- Port speeds up to 230 kbps.
- Configurable COM port assignment.
- Wide range of operating system support for Windows® users
- No external power required.
- Include a 6-foot (1.8m) USB cable
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Contents
USB hub, 1x 6ft (1.8m) USB cable, CD with user's manual plus software for setup in Windows 98, Windows Me, Windows 2000 and Windows XP.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
