Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $141.700 |
Price for:Each
Minimum: 1
Multiple: 1
$141.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEYN7001BL-1000Copy
Newark Part No.39M8799
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs1 Pair
Jacket ColorBlue, White
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket Material-
Conductor MaterialCopper
External Diameter1.588mm
Product Range-
SVHCTo Be Advised
Product Overview
Cross-Connect Wire, 1-Pair, White/Blue with Blue, 1000-ft. Spool
- Cross-connect cable has no outer jacket. Color: White/Blue with Blue Blue 1000-ft. (304.8-m) spools
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
-
Jacket Material
-
External Diameter
1.588mm
SVHC
To Be Advised
LAN Category
Cat5
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Blue, White
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
