Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
High-quality flat-satin cable for data and voice applications. Stranded conductor.
- High-quality flat-satin cable for data and voice applications.
- Stranded conductor.
- All-purpose cables are for voice and data applications running up to 1 Mbps.
- Not recommended for Token Ring or Ethernet applications.
Technical Specifications
Cable Length - Imperial
25ft
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
