Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
This KVM CPU Cable can be used to connect VGA & PS/2 computers up with a VGA & PS/2 KVM Switch. The cable supports VGA Video with PS/2 Keyboards and Mice and can be used on almost any VGA & PS/2 KVM.
- Allows a VGA & PS/2 computer to interface with a VGA & PS/2 KVM Switch
- Can be used for most VGA & PS/2 KVM Switches to add more computers
Technical Specifications
Cable Length - Imperial
5ft
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
