Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEFN4010-001M
Newark Part No.83F4058
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
Near-unlimited bandwidth at high speeds over long distances. And you'll get very low signal loss and high-reliability, thanks to the ceramic connectors on our ST terminations.
- Ceramic connectors provide low signal loss, high reliability, and long life.
- Multimode 62.5-/125-µm duplex fiber construction.
- Totally immune to electrical interference.
Applications
Computers & Computer Peripherals
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
SC
Fibre Type
Multimode
Lead Length - Metric
1m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate