Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoPM3-P1522-10.00
Newark Part No.06W0177
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.25 |
| 300+ | $7.94 |
| 500+ | $7.62 |
Price for:Each
Minimum: 100
Multiple: 100
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM3-P1522-10.00
Newark Part No.06W0177
Technical Datasheet
LED ColorWhite
LED MountingPanel Mount
Forward Current If-
Length10"
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Light Pipe DesignRound
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Forward Current If
-
Forward Voltage
-
Luminous Intensity
-
Product Range
-
LED Mounting
Panel Mount
Length
10"
Wavelength Typ
-
Light Pipe Design
Round
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate