Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBISONIC
Manufacturer Part NoBP802524H-03-W
Newark Part No.96K7053
Product RangeDC 8025-03
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP802524H-03-W
Newark Part No.96K7053
Product RangeDC 8025-03
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial44CFM
Flow Rate - Metric1.25m³/min
Air Flow - CFM44CFM
Noise Rating35.6dBA
Power Rating2.4W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min1.25m³/min
Product RangeDC 8025-03
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High quality
- CE, CSA and TUV approved and UL recognised
- 350mm wire leaded
- Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
- Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.25m³/min
Noise Rating
35.6dBA
Rated Speed
3300rpm
Current Rating
210mA
IP Rating
-
Product Range
DC 8025-03
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
44CFM
Air Flow - CFM
44CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.25m³/min
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate