Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP1202512H-W
Newark Part No.96K7025
Product RangeDC 12025
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial88.3CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.499m³/min
Air Flow - CFM88.3CFM
Noise Rating48.32dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min2.499m³/min
Product RangeDC 12025
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DC 12025 series Axial Cooling Fan is made of PBT housing with fibreglass reinforced plastic impeller. This series features frequency generator or rotation detection signal option.
- Available in ball and sleeve bearing
- UL94V-0 Flammability rating
- -30 to 75°C Operating temperature for ball bearing
- -10 to 70°C Operating temperature for sleeve bearing
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Flow Rate - Imperial
88.3CFM
Flow Rate - Metric
2.499m³/min
Noise Rating
48.32dBA
Rated Speed
3000rpm
Current Rating
380mA
IP Rating
-
Product Range
DC 12025
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
88.3CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.499m³/min
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate