Print Page
P160KN-0QC15B500K
Rotary Potentiometer, Conductive Plastic, 500 kohm, 1 Turns, Linear, 200 mW, ± 20%, P160 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KN-0QC15B500KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14R5474
Product RangeP160 Series
Your Part Number
5,202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.650 |
| 25+ | $1.460 |
| 50+ | $1.350 |
| 100+ | $1.280 |
| 500+ | $1.140 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KN-0QC15B500KCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14R5474
Product RangeP160 Series
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length24.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P160KN-0QC15B500K is a 1-turn 1-gang through-hole Rotary Potentiometer with slide adjusts and conductive plastic element and metal shaft/bushing. It offers screwdriver slot adjustment and linear track taper.
- 100000 cycles Rotational life
- 300 ±10° Total mechanical travel
- 260° Nominal actual electrical travel
- -20 to 70°C Operating temperature range
Technical Specifications
Track Resistance
500kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
24.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
