Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55L-3623400LF
Newark Part No.68W6647
Product RangeHA55 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA55L-3623400LF
Newark Part No.68W6647
Product RangeHA55 Series
Technical Datasheet
Product RangeHA55 Series
Inductance40µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)20A
DC Resistance Max6200µohm
Inductance Tolerance-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
HA55 Series
Inductor Construction
Shielded
Saturation Current (Isat)
20A
Inductance Tolerance
-
Inductance
40µH
RMS Current (Irms)
26A
DC Resistance Max
6200µohm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate