Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN11-HSM1AQ20
Newark Part No.14N5346
Product RangeEN11 Series
Your Part Number
Technical Datasheet
1,069 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.130 |
| 25+ | $2.070 |
| 50+ | $2.000 |
| 100+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN11-HSM1AQ20
Newark Part No.14N5346
Product RangeEN11 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationHorizontal
Push SwitchWith Push Switch
Encoder OutputGray Code
Encoder MountingBushing Mount, Through Hole
Product RangeEN11 Series
Rotational Speed Max100rpm
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeKnurled End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
IP Rating-
TerminationSolder Pin
SVHCLead
Product Overview
The EN11-HSM1AQ20 is a 11mm incremental Rotary Encoder with a switch and threaded bushing. The top adjustable encoder features 2-bits gray code.
- 20/20 PPR Detents
- 5mm Bushing length
- 3Ω Maximum encoder closed circuit resistance
- 10mA/5VDC Encoder contact rating
- 10mA Maximum operating current
- 100MΩ at 250VDC/1mA Minimum insulation resistance
- 550gf Switch operating force
- Continuous nominal actual electrical travel and total mechanical travel
Applications
Sensing & Instrumentation
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
EN11 Series
Rotational Life Cycles
30000
Shaft Type
Knurled End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-
IP Rating
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability