Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No44WR10KLFT7
Newark Part No.16M0773
Product Range44 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.260 |
| 25+ | $4.240 |
| 50+ | $4.100 |
| 100+ | $3.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No44WR10KLFT7
Newark Part No.16M0773
Product Range44 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns9Turns
Resistance Tolerance± 10%
Product Range44 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / SizeRectangular
Resistor Case / PackageSMD
Product Length4.83mm
Product Width3.51mm
Product Height5.08mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Alternatives for 44WR10KLFT7
8 Products Found
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
Rectangular
Product Length
4.83mm
Product Height
5.08mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
9Turns
Product Range
44 Series
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.51mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability