Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part No3223-07FR-104NH
Newark Part No.06WX5976
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.900 |
| 25+ | $0.849 |
| 50+ | $0.790 |
| 100+ | $0.750 |
| 250+ | $0.695 |
| 500+ | $0.578 |
| 1000+ | $0.515 |
Price for:Each
Minimum: 10
Multiple: 10
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Suitable for TO-3P packages
- Clean, grease-free and flexible
- 0.45°C/W thermal resistance
- Electrically isolating to 3.5kV (min)
- Silicon rubber/fibre-glass
- -60℃ to +180℃ operating temperature
- 0.18mm thickness
Technical Specifications
Thickness
0.178mm
Thermal Conductivity
0.9W/m.K
Volume Resistivity
1ohm-m
External Width
-
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate