Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoAX104243-S1
Newark Part No.63R7688
Product RangeFiberExpress Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX104243-S1
Newark Part No.63R7688
Product RangeFiberExpress Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter-
Connector Body MaterialPlastic Body
Product RangeFiberExpress Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
FiberExpress Series
Fibre Type
Singlemode
Connector Body Material
Plastic Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate