Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9L26010 008H300Copy
Newark Part No.19C5285
Product Range9L260XX Series
Your Part Number
19,200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $560.100 |
| 5+ | $538.440 |
| 10+ | $519.870 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$560.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9L26010 008H300Copy
Newark Part No.19C5285
Product Range9L260XX Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.5m
Jacket ColorGray
Cable Width12.7mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing12.7mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range9L260XX Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
300ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
9L260XX Series
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.5m
Cable Width
12.7mm
Pitch Spacing
12.7mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
