Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- BELDEN
- Newark Part Number:
- 36F182
- Manufacturer Part No:
- 8825
-
- Technical Data Sheet (73.19KB) EN
Product Information
- HOOK-UP WIRE DISPENSER KIT, 20AWG, 5 100FT SPOOLS, MULTI
- Kit Contents: 5 100ft Spools of 20AWG, 7x28 Tinned CU Wire w/PVC Jkt in Red,Yel,Grn,Wht,Blk
- For Use With: Electrical and electronic equipment
- Leaded Process Compatible: Yes
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1220 / 1311221 / 130
1232 / 129
Availability
10 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $228.29
Price
| Qty | Price |
|---|---|
| 1 - 4 | $228.29 |
| 5 - 9 | $217.22 |
| 10+ | $210.31 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


