| Quantity | Price |
|---|---|
| 1+ | $1,427.920 |
| 5+ | $1,372.700 |
| 10+ | $1,325.360 |
Product Information
Product Overview
The 8422 060500 is a 2-conductor Shielded Cable with 22AWG stranded high-conductivity tinned copper conductors and a polyethylene insulation. The 8422 series multi-conductor low-impedance cable comes with braid tinned copper outer shield and a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 413.683N Maximum recommended pulling tension
- 0.72182µH/m Nominal inductance
- 59.058pF/m Nominal capacitance conductor to conductor
- 52.1679Ω/km Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Chrome
Tinned Copper
5.867mm
-
2Conductor
-
152.4m
16 x 34AWG
PVC
1kV
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8422 060500
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate