Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7794A-1000-B59
Newark Part No.95B5107
Product RangeVideoFLEX Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,424.49 |
| 5+ | $9,060.01 |
| 10+ | $8,747.60 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$9,424.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7794A-1000-B59
Newark Part No.95B5107
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter16.027mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeVideoFLEX Series
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge20AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
VideoFLEX Series
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
16.027mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate