Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No5100UE 0081000
Newark Part No.06M3940
Your Part Number
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $943.740 |
| 5+ | $907.240 |
| 10+ | $875.960 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$943.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5100UE 0081000
Newark Part No.06M3940
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.944mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5100UE 0081000 is a 304.8m 2-core grey Unshielded Multiconductor Cable for use with commercial audio security systems. It has stranded bare copper conductors with polyolefin insulation and PVC jacket with ripcord.
- 0.49215µH/m Nominal inductance
- -20 to 75˚C Operating temperature range
Applications
Industrial, Commercial, Audio, Security
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
5.944mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate