Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $394.220 |
| 5+ | $378.980 |
| 10+ | $365.910 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$394.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1583A 0091000
Newark Part No.15B1853
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.953mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
4.953mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
White
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
