Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFV2S
Newark Part No.88AH7837
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52833
Kit ContentsBBC Micro:bit v2 Board
Product Range-
Product Overview
The pocket-sized computer transforming the world. Meet the new micro:bit v2, now with an added speaker and microphone for out-of-box audio learning. The hardware also includes a number of technical upgrades to ensure that in the future the device is an ideal tool for exploring, understanding and experimenting with Artificial Intelligence and Machine Learning, as these technologies begin to transform the planet. The new micro:bit continues to support all of the same features that teachers and students have come to love, and all the existing lessons and code for the original micro:bit will be compatible with the new device.
- Microphone / speaker
- Micro USB
- User buttons
- External supply
- Analogue / digital I/O
- LED matrix 5x5
- Touch sensitive logo
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Core Architecture
ARM
Silicon Core Number
nRF52833
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
BBC Micro:bit v2 Board
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate