Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBARBER - COLMAN
Manufacturer Part NoEA44-21370
Newark Part No.91F3222
Product RangeEA40-A Series
Your Part Number
No Longer Available
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoEA44-21370
Newark Part No.91F3222
Product RangeEA40-A Series
Technical Datasheet
Pneumatic Actuator TypeSpring Return Rotary
Mode of Operation-
Piston Diameter-
Operating Pressure Max-
Pneumatic Connection-
Stroke Length-
Product RangeEA40-A Series
SVHCTo Be Advised
Technical Specifications
Pneumatic Actuator Type
Spring Return Rotary
Piston Diameter
-
Pneumatic Connection
-
Product Range
EA40-A Series
Mode of Operation
-
Operating Pressure Max
-
Stroke Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
