Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.120 |
Price for:Each
Minimum: 1
Multiple: 1
$248.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSMU315LP
Newark Part No.02H7600
Technical Datasheet
Sensor TypeUniversal Voltage Photoelectric Sensor
Sensing Distance Max3m
Sensing MethodPolarized Retroreflective
Product Range-
Connection Method2m 5 Wire Cable
Supply Voltage Min24V
Supply Voltage Max240V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
SMU315LP is a MINI-BEAM® series industry standard sensor.
- Range from 10mm to 3m, 5-wire 2m (6.5ft) cable
- Supply voltage range from 24 to 240VDC/24 to 240VAC
- SPDT electromechanical relay output
- Easy-to-operate sensor with few necessary adjustments
- 3A SPDT (single-pole-double-throw) electromechanical relay output
- IP67 rating, 2m cable length, NEMA 4X NEMA / UL type rating
- Supply voltage range from 24 to 240VAC/DC, rectangular with M18 mount housing style
- 20mm output response time, 18mm barrel diameter
- Operating temperature range from -20°C to +55°C
Warnings
Not to be used for personnel protection. Never use this products as sensing devices for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensor Type
Universal Voltage Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Connection Method
2m 5 Wire Cable
Supply Voltage Max
240V
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
3m
Product Range
-
Supply Voltage Min
24V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
