Print Page
S18UIAQ
Ultrasonic Sensor, U-GAGE™ S18U Series, Straight, 300 mm, 4 to 20 mA, 10 to 30 Vdc, Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18UIAQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 99H2748 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $429.000 |
| 2+ | $411.370 |
| 5+ | $400.400 |
Price for:Each
Minimum: 1
Multiple: 1
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18UIAQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 99H2748 |
| Technical Datasheet | |
| Sensing Range Min | 30mm |
| Sensing Range Max | 300mm |
| Beam Angle | - |
| Switching Frequency | 300kHz |
| External Diameter | 18mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
S18UIAQ is a U-GAGE™ S18U series sensor with analog output. It is a 18mm ultrasonic sensor with TEACH-mode programming. Fast, easy-to-use TEACH-Mode programming, no potentiometer adjustments. Short dead zone. Scalable output automatically distributes the output signal over the width of the programmed sensing window. This device has two bi-colored status LEDs. It has rugged encapsulated design for harsh environments and temperature compensation.
- Input voltage range from 10V to 30VDC, 5-pin M12 integral QD connection
- 30mm to 300mm sensing range, 4mA to 20mA output current
- Ultrasonic sensing beam, DC power, IP67 IP rating
- Proximity sensing beam, barrel - straight housing style
- ABS/polycarbonate primary housing material, push button; remote teach adjustments
- Bipolar (NPN & PNP) discrete (switched) outputs, 2.5ms minimum response time
- 300KHz ultrasonic frequency, remote teach, clear object detection
- Quick disconnect, protected against reverse polarity and transient voltages
- Operating temperature range from -20°C to +60°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
| Sensing Range Min | 30mm |
|---|---|
| Beam Angle | - |
| External Diameter | 18mm |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Sensing Range Max | 300mm |
|---|---|
| Switching Frequency | 300kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for S18UIAQ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
