Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18SP6FF100QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02H7657 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $162.000 |
Price for:Each
Minimum: 1
Multiple: 1
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18SP6FF100QCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02H7657 |
| Technical Datasheet | |
| Sensor Type | Epoxy Encapsulated Barrel-Mount Sensor |
| Sensing Distance Max | 100mm |
| Sensing Method | Fixed Field, Background Suppression, Proximity |
| Product Range | - |
| Connection Method | 4 Pin M12 Euro Connector |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Qualification | - |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
S18SP6FF100Q is a S18 series DC voltage sensor.
- 100mm (4in) cutoff range, infrared 880nm LED, PNP output
- Input voltage range from 10V to 30VDC, 4-pin M12 integral QD connection
- IP67, IP69K rating
- Proximity sensing mode, acrylic lens material
- Barrel and thermoplastic housing
- 3ms output response time, 750µs repeatability
- Washdown rated, ecolab certified
- Health/ marginal signal output
- Protected against reverse polarity and transient voltages
- Operating temperature range from -40°C to +70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
| Sensor Type | Epoxy Encapsulated Barrel-Mount Sensor |
|---|---|
| Sensing Method | Fixed Field, Background Suppression, Proximity |
| Connection Method | 4 Pin M12 Euro Connector |
| Supply Voltage Max | 30V |
| IP Rating | IP67, IP69K |
| Operating Temperature Max | 70°C |
| Sensing Distance Max | 100mm |
|---|---|
| Product Range | - |
| Supply Voltage Min | 10V |
| Qualification | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for S18SP6FF100Q
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
