
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18SN6DQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02H7647 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $80.850 |
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18SN6DQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02H7647 |
| Technical Datasheet | |
| Sensor Type | Photoelectric Barrel Sensor |
| Sensing Distance Max | 100mm |
| Sensing Method | Diffuse, Proximity |
| Output Type | NPN |
| Product Range | - |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 880nm Infrared LED |
| Qualification | - |
| IP Rating | IP67, IP69K |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The S18 series threaded barrel Sensor that features EZ-BEAM® technology, with specially designed optics and electronics for reliable sensing without adjustments. The device is completely epoxy-encapsulated to provide superior durability, even in harsh sensing environments. Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models). The Dark Operate (DO) output may be wired as a normally open marginal signal alarm output, depending upon hookup to the power supply. The device is protected against false pulse on power-up and continuous overload or short circuit of outputs.
- Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
- Meets rigorous IP69K standards for use in 1200psi washdowns
- Advanced self-diagnostics with separate alarm output
- Dual-LED multifunction indicators
- Popular 18mm threaded barrel
- 2m integral cable
- Protected against reverse polarity and transient voltages
Applications
Sensing & Instrumentation, Medical
Technical Specifications
| Sensor Type | Photoelectric Barrel Sensor |
|---|---|
| Sensing Method | Diffuse, Proximity |
| Product Range | - |
| Supply Voltage Min | 10VDC |
| Light Source | 880nm Infrared LED |
| IP Rating | IP67, IP69K |
| Operating Temperature Max | 70°C |
| Sensing Distance Max | 100mm |
|---|---|
| Output Type | NPN |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
