Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18-2VPLPC-2MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78X7880 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.750 |
| 5+ | $84.190 |
| 10+ | $81.970 |
| 25+ | $80.330 |
Price for:Each
Minimum: 1
Multiple: 1
$87.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S18-2VPLPC-2MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78X7880 |
| Technical Datasheet | |
| Sensing Distance Max | 6m |
| Sensing Method | Retroreflective |
| Product Range | - |
| Connection Method | Cable |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Sensing Distance Max | 6m |
|---|---|
| Product Range | - |
| Supply Voltage Min | 10V |
| SVHC | No SVHC (15-Jan-2018) |
| Sensing Method | Retroreflective |
|---|---|
| Connection Method | Cable |
| Supply Voltage Max | 30V |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
