Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34K9525
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.120 |
Price for:Each
Minimum: 1
Multiple: 1
$142.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34K9525
Technical Datasheet
Sensing Distance Max8m
Sensing MethodRetroreflective
Product Range-
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
8m
Product Range
-
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
30VDC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
