QS30LLPQ
Photoelectric Sensor, QS30 Series, World-Beam, Retroreflective, 18m, NPN / PNP, 10-30V, Connector

Need more?
| Quantity | Price |
|---|---|
| 1+ | $281.000 |
Product Information
Product Overview
The QS30LLPQ is a Polarized Retroreflective Laser Sensor with 1NPN and 1 PNP bipolar output. The 02994 sensor provides excellent for applications where high sensing power and small beam size are important. Operates over sensing ranges typically accomplished only by conventional opposed-mode photoelectric, uses a special filter to polarize the emitted light, filtering out unwanted reflections from shiny objects. The QS30LLP series sensor is easy-to-use, high-performance laser sensor whose many configuration options make them suitable for demanding applications. The compact housing has a large, easy-to-see bargraph display plus bright LEDs for easy configuration and status monitoring during operation. The sensor can be side-mounted, using integral mounting holes or front-mounted, via the 30 mm threaded barrel. The model QS30LLP(Q) is configured using the maximum excess gain SET procedure.
- Euro-style quick-disconnect connector
- Visible class 1 laser with small, effective beam size
- Excellent optical performance throughout sensing range, even close up
- Easy-to-read operating status indicators, with 8-segment bargraph display
- Selectable 30 millisecond OFF-delay
- Tough ABS housing is rated IEC IP67, NEMA 6
- Compact housing, mounting versatility, popular 30mm threaded nose or side-mount
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Photoelectric Sensors
Retroreflective
-
10VDC
650nm Red Laser
IP67
50°C
18m
NPN / PNP
M12 Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for QS30LLPQ
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
