Print Page
QS18EP6LPQ8
Photoelectric Sensor, World Beam, QS18E Series, 3.5 m, Retroreflective, PNP, 10 V to 30 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EP6LPQ8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99H1074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $99.580 |
Price for:Each
Minimum: 1
Multiple: 1
$99.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18EP6LPQ8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99H1074
Technical Datasheet
Product Range-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS18E series Expert Sensor provides high-performance sensing. The sensor feature a discrete output (NPN or PNP, depending on model), two bright LEDs for easy status monitoring during configuration and operation, multiple configuration options, remote configuration and security lockout options. The sensor features easy-to-use expert-style Static and Dynamic TEACH options, plus Window, Light and Dark SET, via push button or remote input.
- Smart power-control algorithm to maximize performance in low-contrast applications
- Easy push-button or remote sensor setup options
- Dark-operate/Light-operate select
- Selectable 30ms output OFF-delay
- Less than 1 millisecond output response for excellent sensing repeatability
- Tough ABS housing is rated IEC IP67, NEMA 6
- Bright LED operating status indicators are visible from 360°
- Discrete PNP or NPN output, depending on model
- Multiple connection options available
- Compact housing, easy barrel-mount (some models) or side-mount installation
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Supply Voltage Max
30VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
