Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-406
Newark Part No.34K8137
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.08 |
| 3+ | $46.20 |
| 5+ | $44.88 |
Price for:Each
Minimum: 1
Multiple: 1
$47.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDEC2-406
Newark Part No.34K8137
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (15-Jan-2018)
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate