Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-330RA
Newark Part No.21H2266
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.270 |
| 3+ | $64.050 |
| 5+ | $62.220 |
Price for:Each
Minimum: 1
Multiple: 1
$65.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-330RA
Newark Part No.21H2266
Technical Datasheet
Connector Type AM12 Sensor Right Angle 3 Position Receptacle
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric9m
Cable Length - Imperial29.527ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MQDC-330RA is a 9m micro-style Quick Disconnect Cable with 3-pin right angle connectors. This sensor cable comes with a PVC jacket, polyurethane connector body and nickel-plated brass coupling nut.
- High-flex stranded conductors
- Gold-plated contacts
- 250VAC/300VDC Voltage rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Right Angle 3 Position Receptacle
Connector to Connector
90° M12 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
-
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
29.527ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate