Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQAC-430RA
Newark Part No.21H2260
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.62 |
| 3+ | $69.30 |
| 5+ | $67.32 |
Price for:Each
Minimum: 1
Multiple: 1
$70.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQAC-430RA
Newark Part No.21H2260
Technical Datasheet
Connector Type A90° 1/2"-20 UNF-2B Receptacle
Connector to Connector90° 1/2"-20 UNF-2B Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric9m
Cable Length - Imperial29.527ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° 1/2"-20 UNF-2B Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
29.527ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
90° 1/2"-20 UNF-2B Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate