Print Page
M18TUP8
Infrared Temperature Sensor, M18T Series, 8:1, 0 °C to 300 °C, 0 to 10 Vdc, PNP, 12 to 30 Vdc
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | M18TUP8Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 93K6145 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $589.220 |
| 2+ | $587.790 |
| 5+ | $571.000 |
Price for:Each
Minimum: 1
Multiple: 1
$589.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | M18TUP8Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 93K6145 |
| Technical Datasheet | |
| Supply Voltage | 30VDC |
| Sensing Temperature Min | - |
| Sensing Temperature Max | - |
| Response Time | 75ms |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Analogue Outputs | 0V to 10V |
| Digital Outputs | - |
| Mounting Thread | - |
| Field of View (FOV) | 8:1 |
| Emissivity | - |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Supply Voltage | 30VDC |
|---|---|
| Sensing Temperature Max | - |
| Operating Temperature Min | -20°C |
| Analogue Outputs | 0V to 10V |
| Mounting Thread | - |
| Emissivity | - |
| SVHC | No SVHC (15-Jan-2018) |
| Sensing Temperature Min | - |
|---|---|
| Response Time | 75ms |
| Operating Temperature Max | 70°C |
| Digital Outputs | - |
| Field of View (FOV) | 8:1 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
