Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $651.630 |
| 3+ | $639.450 |
| 5+ | $621.180 |
Price for:Each
Minimum: 1
Multiple: 1
$651.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDRB70X70W
Newark Part No.21H0541
Technical Datasheet
LED ColorRed
Forward Current If250mA
Forward Voltage24V
Luminous Intensity-
No. of LEDs-
Display Size71mm x 71mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Color
Red
Forward Voltage
24V
No. of LEDs
-
Product Range
-
Forward Current If
250mA
Luminous Intensity
-
Display Size
71mm x 71mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
