Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K80LGRAL1YPQCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 10R5328 |
| Product Range | K80L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.850 |
| 5+ | $225.440 |
| 10+ | $219.000 |
Price for:Each
Minimum: 1
Multiple: 1
$235.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | K80LGRAL1YPQCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 10R5328 |
| Product Range | K80L Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 30V |
| Tones | Continuous |
| Sound Pressure Level (SPL) | 95dB |
| IP / NEMA Rating | IP50 |
| Product Range | K80L Series |
| Resonant Frequency | - |
| Current Consumption | 40mA |
| External Depth | 80.8mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | Continuous |
| IP / NEMA Rating | IP50 |
| Resonant Frequency | - |
| External Depth | 80.8mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VDC | 30V |
|---|---|
| Sound Pressure Level (SPL) | 95dB |
| Product Range | K80L Series |
| Current Consumption | 40mA |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for K80LGRAL1YPQ
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
