Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRAL1YNQ
Newark Part No.10R5327
Your Part Number
No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRAL1YNQ
Newark Part No.10R5327
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesContinuous
Sound Pressure Level (SPL)95dB
IP / NEMA RatingIP50
Product Range-
Resonant Frequency-
Current Consumption40mA
External Depth80.8mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
IP50
Resonant Frequency
-
External Depth
80.8mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
95dB
Product Range
-
Current Consumption
40mA
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
