Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L4GRYB1NQ
Newark Part No.96M3332
Product RangeK80L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.400 |
| 3+ | $231.000 |
| 5+ | $224.400 |
Price for:Each
Minimum: 1
Multiple: 1
$235.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L4GRYB1NQ
Newark Part No.96M3332
Product RangeK80L Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Tones-
Sound Pressure Level (SPL)-
IP / NEMA RatingIP67, NEMA 6
Product RangeK80L Series
Resonant Frequency-
Current Consumption90mA
External Depth41mm
Operating Temperature Min-40°C
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
IP67, NEMA 6
Resonant Frequency
-
External Depth
41mm
Operating Temperature Max
-
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
-
Product Range
K80L Series
Current Consumption
90mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
