Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L2HGRXX1NQ
Newark Part No.10R5331
Product RangeK80L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.170 |
| 3+ | $242.550 |
| 5+ | $235.620 |
Price for:Each
Minimum: 1
Multiple: 1
$247.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80L2HGRXX1NQ
Newark Part No.10R5331
Product RangeK80L Series
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal Type-
Lens Diameter66mm
Product RangeK80L Series
IP / NEMA RatingIP67, NEMA 6
Power Rating-
External Height109.5mm
Operating Temperature Min-40°C
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
30V
Lens Diameter
66mm
IP / NEMA Rating
IP67, NEMA 6
External Height
109.5mm
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
K80L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
